WXHP 120 | Weller

Preheating plate WXHP 120, 24 V/120 W, Weller T0052702999

Order No.: 09L5703
EAN: 4099891413217
MPN:
WXHP 120
T0052702999N
Series: WXHP
WXHP 120 Weller Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
715.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
715.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
715.0234 €

Preheating plate, T0052702999N, WELLER

The preheating plate is for preheating of electronic components and single sided PC board assemblies.

Features

  • Precision temperature control
  • Compatible with lead free solders
Technical specifications
Power 120 W
Rated voltage 24 V
max. operating temperature 200 °C
Version Vorheizplatte
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes