WXSB 200 | Weller

Soldering bath WXSB 200, 24 V/200 W, Weller T0052704399

Order No.: 09L6605
EAN: 4003019423408
MPN:
WXSB 200
T0052704399N
Series: WXSB
WXSB 200 Weller Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
619.3355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
619.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
619.3355 €

Soldering bath, T0052704399N, WELLER

Soldering bath for tin coating and preparation of small electronics components and leads.

Features

  • Precision temperature control
  • Also used to clean excess solder from small component leads
  • Compatible with lead free solders
  • ESD safe
Technical specifications
Power 200 W
Rated voltage 24 V
max. operating temperature 500 °C
Version Lötbad
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes