PU 81 | Weller
1-Channel supply unit, WS Series, Weller PU 81, 95 W, 230 V
Unit Price (€ / pc.)
179.6900 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2025-05-12
Leadtime: 3 Weeks **
Total Price:
179.69 € *
Price list
Quantity
Price per unit*
1 pcs.
179.6900 €
5 pcs.
168.7658 €
10 pcs.
160.2692 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Channel supply unit, PU 81, WELLER
Features
- With US plug
- ESD safe
- Temperature range +50 degrees to +450 degrees
Dimensions
- L 166, W 115, H 101 mm
Technical specifications
Version | Versorgungseinheit | |
Power | 95 W | |
Number of outputs | 1 | |
min. operating temperature | 150 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |