T0053173390 | Weller
1-Channel hot air station, Weller T0053173390, 900 W, 230 V
Order No.: 09L7108
EAN: 4099891388560
MPN:
T0053173390
As an alternative, we recommend the following item:

1-Channel hot air station, WT Series, Weller WTHA 1, 900 W, 230 V
Order No.: 10L5460
Manufacturer: Weller
per pc. 1,082.900 € *
*incl. VAT plus shipping costs
1-Kanal Heißluft-Station, T0053173390, WELLER
WTHA1-Paket - Merkmale und Vorteile
- 900 W hot air station for simple repair work and heating processes- Modern and intuitive operating concept with clear menu navigation
- Electronic temperature control
- Up to 5 programmable presets that can run automatically in a profile
- 522N Side cutter - Oval head
- The solid head enables a high cutting capacity and is characterised by robustness.
- Side cutter with the most commonly used head shape.
- Suitable for all cutting applications with good accessibility
- Cutting edges hardened to Rockwell 63-65 HRc
- E7SA precision tweezers
- Tweezers with ergonomically shaped handles and thin tips for all applications
- Ergonomically shaped handles prevent premature hand fatigue and allow comfortable working
- Heat-insulated, soft foam handles, ESD-safe
Technical specifications
Version | Heißluft-Station | |
Power | 900 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 600 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |