T0053298391 | Weller

1-Channel soldering station and ZeroSmog Shield kit, WE Series, Weller T0053298391, 85 W, 230 V

Order No.: 11L603
EAN: 4003019448326
MPN:
T0053298391
WE1010 SHIELD KIT
Series: WE
T0053298391 Weller Soldering Stations Image 1
T0053298391 Weller Soldering Stations Image 2
T0053298391 Weller Soldering Stations Image 3
T0053298391 Weller Soldering Stations Image 4
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
355.81 € *
Price list
Quantity
Price per unit*
1 pcs.
355.81 €
10 pcs.
320.11 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering station and ZeroSmog Shield kit, WE1010NAS, Weller

For a seamless and health-conscious soldering experience, WE1010NAS soldering station with the new ZeroSmog Shield single filtration unit. This easy-to-use soldering bundle not only ensures precision in your soldering projects, but also prioritizes your health. The advanced filtration system efficiently captures and removes harmful fumes and particles, protecting the operator‘s respiratory health. With adjustable temperature control and an ergonomic design, this soldering station offers ease of use, making it ideal for beginners and seasoned professionals alike.

Features

  • User-friendly operation
  • Optimal health protection
  • Single user eco-system
  • Suitable for a wide range of prosumer and professional soldering tasks

Features ZeroSmog Shield

  • Compact filter: E10 EPA / activated carbon foam
  • Max. Vacuum: 285 Pa
  • Max. Delivery rate: 26 m³/h
  • Noise level at a distance of 1 m: 50 dBA at max. speed
  • Dimensions L x W x H: 269.5 x 212 x 110 mm
  • Voltage: 100-240 VAC 50/60 Hz
  • Operating voltage: 24 VDC
  • Power: 10 W
  • Weight: 2 kg
  • Protection class III
Technical specifications
Number of outputs 1
Version Lötstation
ESD protection Yes
Power 85 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes