T0053415699N | Weller
2-Channel supply unit, Weller T0053415699N, 160 W
Order No.: 03L1492
EAN: 4099891387464
MPN:
T0053415699N
This item is no longer available.
As an alternative, we recommend the following item:

2-Channel supply unit, WT Series, Weller WT 2M 150W 230V F/G, 150 W, 230 V
Order No.: 10L5461
Manufacturer: Weller
per pc. 545.4603 € *
Control unit, T0053415699N, WELLER
Microprocessor controlled power unit, developed for industrial production technology including repair and laboratory areas in a modern ergonomic design
Top temperature accuracy and optimised dynamic temperature behaviour when under stress is achieved by fast and precise measured recording in the closed control loop.
Technical specifications
Number of outputs | 2 | |
Version | Versorgungseinheit | |
Power | 160 W | |
Connector | USB |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |