T0053419699N | Weller
1-Channel soldering station, Weller T0053419699N, 200 W, 230 V
Order No.: 09L6024
EAN: 4099891388454
MPN:
T0053419699N
1-channel soldering station, T0053419699N, WELLER
Features
- For operating the intelligent soldering tools of the WX series, with automatic tool recognition (setting values are stored in the soldering tool)
- USB interface
- Robust touch screen
- Multilingual menu navigation
- Operation via rotary click wheel and sensor keys
- Parameterization and logging via USB stick
Technical specifications
Version | Lötstation | |
Power | 200 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |