WAD 101 + HAP 1 | Weller

1-Channel hot air station, WAD Series, Weller WAD 101 + HAP 1, 105 W, 230 V

Order No.: 10L8365
EAN: 4003019410613
MPN:
WAD 101 + HAP 1
T0053266699N
Series: WAD
WAD 101 + HAP 1 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,212.9075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,212.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,212.9075 €

1-Channel hot air station, WAD 101 + HAP 1, WELLER

WAD 101 hot air station is equipped with digital electronics. This precisely regulates the temperature. The built-in microprocessor circuit automatically recognises all Weller soldering irons and ensures the optimum settings of the connected tool as well as the hot air pencil HAP 1, which comes as standard with the station.

Features

  • A wide range of nozzles makes the WAD 101 ideal for many soldering and desoldering applications on surface mount devices (SMD)
  • The WAD 101 requires a compressed air supply of oil-free, dry compressed air or nitrogen (N2)
  • The ion-free hot air flow of the Pencil HAP 1 is set manually
  • The Weller WCB 1 or WCB 2 code boxes can be connected to the WAD 101 for programming additional functions
  • A PC interface is only possible with the WCB 2
Technical specifications
Version Heißluft-Station
Power 105 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes