WDD 81V | Weller

1-Channel desoldering station, WDD Series, Weller WDD 81V, 95 W, 230 V

Order No.: 09L6678
EAN: 4003019410279
MPN:
WDD 81V
T0053256699N
Series: WDD
WDD 81V Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,187.9413 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,187.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,187.9413 €

1-Channel desoldering station, WDD 81V, Weller

Features

  • With compressed air converter, which generates the vacuum for the desoldering unit
  • Digital control electronics
  • Antistatic housing
  • Protection class 1
  • Temperature range from +50 to +450 °C steplessly adjustable
  • Automatic tool recognition
  • All Temtronic tools up to 80 W can be connected
  • Potential equalization (delivery condition hard grounded)
Technical specifications
Version Entlötstation
Power 95 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes