WE 1010 | Weller
1-Channel soldering station, WE Series, Weller WE 1010, 70 W, 230 V
Unit Price (€ / pc.)
189.21 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
WE1010 Soldering Station
Features and Benefits:
- Easy to handle high performance iron
- Intuitive navigation
- Low total cost of ownership
- Safe handling: ESD safe heat-resistant silicon cable
- Reinforced safety rest for secure iron storage
- Temperature stability and temperature lock protects tips and components and allows reliably high quality,
repeatable soldering results.
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Automatic set-back saves energy and preserves tip
Technical Data
Power supply 120 V / 60 Hz
Power 70 W
Temperature range 200°F - 850°F; 100°C - 450°C
Temperature accuracy +/- 17°F , 9°C
Temperature stability +/- 4°F , 2°C
ESD safe yes
Supplied tip ETA
Technical specifications
Version | Lötstation | |
Power | 70 W | |
Number of outputs | 1 | |
min. operating temperature | 100 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |