WHA 3000PS | Weller
1-Channel rework station, WHA Series, Weller WHA 3000PS, 600 W
Unit Price (€ / pc.)
7,116.20 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air station, WHA 3000PS, Weller
Hot air station set, 700 W
Features
- Built-in turbine
- Set with infrared preheating plate and circuit board holder
- 700 W
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausführung | Rework-Station | |
ESD-Schutz | Yes | |
Leistung | 600 W | |
max. Temperatur | 550 °C | |
min. Temperatur | 50 °C | |
Steckverbinder | Typ-K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |