WHA 3000VS | Weller
1-Channel rework station, WHA Series, Weller WHA 3000VS, 700 W, 230 V
Unit Price (€ / pc.)
7,197.9411 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7,197.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,197.9411 €
Hot air station, WHA 3000VS, Weller
Hot air station WHA 3000V with PCB holder WBHS with stand and preheating plate WHP 3000 - for operation with compressed air or inert gas
Features
- For operation with inert gas
- 700 W
Technical specifications
Version | Rework-Station | |
Power | 700 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-K | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |