WR 2 | Weller

2-Channel supply unit, WR Series, Weller WR 2, 250 W, 230 V

Order No.: 09L6580
EAN: 4003019422333
MPN:
WR 2
T0053377699N
Series: WR
WR 2 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,571.3355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,571.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,571.3355 €

2-Channel supply unit, WR 2, Weller

Two independent channels, integrated sliding vane rotary pump. For simultaneous soldering and desoldering, or soldering in combination with hot air, automatic tool detection, programmable keys for recurrent functions, ECO key, ESD-proof; Rated power: 300 W. Temperature control: +50 to +550 °C. Vacuum: max. 0.7 bar.Flow rate: 18 l/minute. Hot air: max. 10 min. Dimensions: 273 x 235 x 102 mm.

Type: T0053377699, supply unit WR 2

Technical specifications
Version Versorgungseinheit
Power 250 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Connector Typ-C Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes