WR 2000A | Weller

2-Channel hot air station, WR Series, Weller WR 2000A, 250 W, 230 V

Order No.: 09L6582
EAN: 4099891388508
MPN:
WR 2000A
T0053378699N
Series: WR
WR 2000A Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,422.05 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,422.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,422.05 €

2-Channel hot air station, WR 2000A, WELLER

The WR 2 from Weller is a versatile repair station for professional repair work on electronic assemblies of the latest technology in industrial production technology, as well as in the repair and laboratory area. The WR 2 soldering station has two independent tool-specific channels for automatic tool recognition and activation of the corresponding control parameters. Simultaneous soldering and desoldering, or soldering and working with hot air is possible. All Weller soldering tools such as soldering irons, solder baths, desoldering irons or hot air irons can be connected. The Weller Micro-Tools cannot be operated at this station. 2 independent channels with automatic tool recognition for simultaneous operation of 2 soldering tools. All soldering tools, such as soldering irons, solder baths up to 200 W, desoldering irons up to 80 W or hot air irons up to 100 W can be connected. Weller micro tools cannot be operated with the WR 2.

Features

  • Repair kit for soldering and desoldering
  • 2-channel desoldering station, 300 W with DSX 80 desoldering iron and WDH 30 safety tray
  • Simultaneous operation of 2 soldering tools up to a total of 200 W
  • All soldering tools up to 200 W can be connected
  • Simultaneous operation of hot air and desoldering is not possible
  • ESD safe
Technical specifications
Version Heißluft-Station
Power 250 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Connector Typ-C Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes