WR 2000D | Weller

2-Channel desoldering station, WR Series, Weller WR 2000D, 300 W, 230 V

Order No.: 09L6584
EAN: 4003019422357
MPN:
WR 2000D
T0053379699N
Series: WR
WR 2000D Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,783.4173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,783.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,783.4173 €

2-Channel desoldering station, WR 2000D, WELLER

Features

  • Repair set for soldering and desoldering
  • 2-channel desoldering station, 250 W with DSX 80 desoldering iron and WDH 30 safety tray
  • Simultaneous operation of 2 soldering tools up to a total of 200 W
  • All soldering tools up to 200 W can be connected
  • Simultaneous operation of hot air and desoldering is not possible
  • ESD safe
Technical specifications
Version Entlötstation
Power 300 W
Number of outputs 2
min. operating temperature 100 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes