WR 2000ER (DSX120/WP65) | Weller
2-Channel Soldering/desoldering station, WR Series, Weller WR 2000ER (DSX120/WP65), 261 W, 230 V
Unit Price (€ / pc.)
1,687.182 € *
Available: 2 pcs.
Leadtime: 1 Week **
2-Channel Soldering/desoldering station, WR 2000ER (DSX120/WP65), Weller
The small set for optimal soldering and desoldering work in the repair area.The station is ESD safe. Suitable soldering tips: XDS. The soldering and desoldering station also offers 2 safety trays.
Technical specifications
Version | Löt-/Entlötstation | |
Power | 261 W | |
Number of outputs | 2 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |