WR 2002 (DSX 80/WP 80) | Weller

2-Channel Soldering/desoldering station, WR Series, Weller WR 2002 (DSX 80/WP 80), 300 W, 230 V

Order No.: 09L6586
EAN: 4099891388515
MPN:
WR 2002 (DSX 80/WP 80)
T0053380699N
Series: WR
WR 2002 (DSX 80/WP 80) Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,050.7984 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,050.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,050.7984 €

2-channel soldering/desoldering station, WR 2002 (DSX 80/WP 80), Weller

The WR 2 from Weller is a versatile repair station for professional repair work on electronic assemblies of the latest technology in industrial production technology, as well as in the repair and laboratory area. All Weller soldering tools such as soldering irons, solder baths, desoldering irons or hot air irons can be connected. The Weller Micro-Tools cannot be operated at this station.

As a set with soldering iron WP 80 and desoldering iron DSX 80 type WR 2002.

Type: T0053380699, Soldering/Desoldering Station WR 2002.

Technical specifications
Version Löt-/Entlötstation
Power 300 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes