WR 3M | Weller
3-Channel supply unit, WR Series, Weller WR 3M, 360 W, 230 V
Unit Price (€ / pc.)
2,462.7407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,462.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,462.7407 €
3-Channel supply unit, WR 3M, WELLER
Multi-digital supply unit for simultaneous operation of 3 functions: soldering, desoldering (+50 to +450 °C) and hot air (+50 to +550 °C).
Features
- With LCD display, automatic tool recognition
- Separate vacuum channel for pick-up
- USB interface
- All high-speed micro tools can be connected (e.g. WMRP and WMRT)
- Antistatic housing
Technical specifications
Version | Versorgungseinheit | |
Power | 360 W | |
Number of outputs | 3 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |