WS 81 230V CH | Weller
1-Channel soldering station, WS Series, Weller WS 81 230V CH, 80 W, 230 VAC
Unit Price (€ / pc.)
394.8301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering station, WS 81 230V CH, Weller
Soldering station, 1 channel, 80 W / 230 V, analog.
Features
- Power unit, 1 channel with soldering iron WSP 80
- Silver-Line Technology
Technical specifications
Number of outputs | 1 | |
Version | Lötstation | |
Power | 80 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 VAC | |
Connector | Typ-CEE |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |