WS 81 | Weller

1-Channel soldering station, WS Series, Weller WS 81, 95 W, 230 V

Order No.: 09L5674
EAN: 4003019410132
MPN:
WS 81
T0053250699N
Series: WS
WS 81 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
363.2475 € *
Available: 14 pcs.
Next delivery: 5 pcs. on 2025-05-27
Leadtime: 4 Weeks **
Total Price:
363.25 € *
Price list
Quantity
Price per unit*
1 pcs.
363.2475 €
10 pcs.
346.2424 €
20 pcs.
319.5150 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Channel soldering station, WS 81, WELLER

The WS81 soldering station belongs to a family of devices developed for industrial production technology, as well as for the repair and laboratory sector. The analog soldering stations from Weller guarantee an optimal control behavior on different soldering tools. The particularly powerful 24 V heating element ensures optimum use of the soldering tool. Various potential equalization options to the soldering tip, zero voltage switch as well as the antistatic design of control unit and plunger complete the high quality standard. Due to the low maximum temperature of + 450 degrees, this is referred to as the soldering technique, soft soldering.

Features

  • Analog control electronics
  • Antistatic housing
  • Protection class 1, temperature control via rotary potentiometer adjustable from +150 °C to +450 °C

Dimensions

  • Length 166 mm, Width 115 mm, Height 101 mm

Usable soldering tips

  • LT series
  • Shapes of soldering tips are for example chisel shape, needle shape and many more
  • The following parts are included in the delivery: analog soldering station PU 81, soldering iron WSP 80, power cord, soldering iron rest, jack plug, operating instructions, safety instructions
Technical specifications
Version Lötstation
Power 95 W
Number of outputs 1
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes