WT 1 | Weller

1-Channel supply unit, WT Series, Weller WT 1, 95 W, 230 V

Order No.: 10L5400
EAN: 4003019438129
MPN:
WT 1
T0053434699N
Series: WT
WT 1 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
335.1040 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
335.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.1040 €

1-Channel supply unit, WT 1, WELLER

Features

  • High functionality and flexibility - large number of tools can be connected
  • Automatic switch-off with integrated usage sensor in the tool
  • Housing cover can be used as additional tray
  • High productivity (1-channel supply unit, 90W)
  • Intuitive operation due to clear menu navigation
  • Low space requirement thanks to stackability
  • Graphic LC display with backlight
Technical specifications
Version Versorgungseinheit
Power 95 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-C Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes