WT 1010H (WT 1H/WP 120/WSR201) | Weller
1-Channel soldering station, WT Series, Weller WT 1010H (WT 1H/WP 120/WSR201), 150 W, 230 V
Unit Price (€ / pc.)
647.8598 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
1-Channel Soldering Station 200 W
Power unit WT 1H, 1 channel with soldering iron WP 120 Robust and safety rest WSR 201
Technical Data
Voltage: 230 V, 50 Hz
Power: 200 W
Temperature range (depends on tool): 50 - 550°C
Display: LCD / Backlit
WT compatible
Technical specifications
Version | Lötstation | |
Power | 150 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |