WT 1010M + RTM 004 S MS + RTM 022 S MS | Weller
1-Channel soldering station kit, WT Series, Weller WT 1010M + RTM 004 S MS + RTM 022 S MS, 95 W, 230 V
Soldering Station + Soldering Tips, WT 1010M + RTM 004 S MS + RTM 022 S MS, Weller
The WT 1010M Soldering Station isn’t just a tool-it's your ultimate partner for excellence. With extremely fast heat-up and recovery times, it handles everything from small components to large applications effortlessly. No more juggling tools or compromising performance. Enjoy the best value without sacrificing quality, gaining the flexibility and productivity to simplify your tasks and achieve more.
The RTM 004 S MS + RTM 022 S MS soldering tips have a versatile performance for micro and standard components covering the widest range of applications (Aerospace, Military (only MS versions), Electronics, Sensors, Medical devices, Automotive).
Features
- The WT 1010M is a compact, single-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from smaller to larger micro applications
- The RTM Tips allow continuous workflow and faster task completion, which ultimately leads to higher efficiency and greater project throughput
- The WT 1010M soldering stations offer exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs
- Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance
- Connect 10+ different soldering tools
Anzahl der Ausgänge | 1 | |
Ausführung | Lötstation | |
ESD-Schutz | Yes | |
Leistung | 95 W | |
max. Temperatur | 550 °C | |
min. Temperatur | 50 °C | |
Spannung | 230 V |
Ursprungsland | MX |
Zolltarifnummer | 85151100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |