WT 1011H (WT 1H/WP 200/WSR202) 230V F | Weller

1-Channel soldering station, WT Series, Weller WT 1011H (WT 1H/WP 200/WSR202) 230V F, 150 W, 230 V

Order No.: 10L5408
EAN: 4003019438396
MPN:
WT 1011H (WT 1H/WP 200/WSR202) 230V F
T0053439699N
Series: WT
WT 1011H (WT 1H/WP 200/WSR202) 230V F Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
725.90 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-21
Leadtime: 1 Week **
Total Price:
725.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
725.90 €

1-Channel soldering station, WXR 3032 (WXHAP200/WXDV120/WXP65) 230V, WELLER

Power unit WT 1H, 1 channel with soldering iron WP 200 and safety rest WSR 202.

Features

  • High productivity
  • Reduced footprint thanks to stackability
  • Graphical backlit LC-Display
  • High performance and functionality - many connectable tools
  • Automatic standby of tool thanks to integrated acceleration sensor in the tool
  • Housing cover useable as storage
Technical specifications
Anzahl der Ausgänge 1
Ausführung Lötstation
ESD-Schutz Yes
Leistung 150 W
max. Temperatur 550 °C
min. Temperatur 50 °C
Spannung 230 V
Steckverbinder Typ-C Stecker
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes