WT 1012 (WT 1/WSP 80/WSR 201) | Weller
1-Channel soldering station, WT Series, Weller WT 1012 (WT 1/WSP 80/WSR 201), 95 W, 230 V
Unit Price (€ / pc.)
422.7475 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
422.75 € *
Price list
Quantity
Price per unit*
1 pcs.
422.7475 €
10 pcs.
400.5659 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Channel soldering station, WT 1012 (WT 1/WSP 80/WSR 201), Weller
Features
- Powerful 1 channel supply unit, 95W
- WSP 80 soldering iron
- LT B soldering tip and WSR 201 safety tray
- Intuitive operation thanks to a clearly arranged menu structure
- Stackable for smaller footprint
- Backlit LCD display
- High performance and functionality for many connectable tools
- Automatic standby switching of the tool
Technical specifications
Version | Lötstation | |
Power | 95 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |