WT 1014 (WT 1/WSP 80ROB/WSR 201) 230V F | Weller
1-Channel soldering station, WT Series, Weller WT 1014 (WT 1/WSP 80ROB/WSR 201) 230V F, 95 W, 230 V
Order No.: 10L5414
EAN: 4003019438464
MPN:
WT 1014 (WT 1/WSP 80ROB/WSR 201) 230V F
T0053442699N
Series: WT
Unit Price (€ / pc.)
491.3748 € *
Available: 1 pcs.
Leadtime: 1 Week **
Soldering Station Set, T0053442699, Weller
1-Channel Soldering Station Set, 95 W with soldering iron WSP 80 Robust
Features
- Power unit WT 1, 1 channel with soldering iron WSP 80 Robust and safety rest WSR 201
- OFF time, Process window, Lock function, Offset
Technical specifications
Version | Lötstation | |
Power | 95 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |