WT 1H | Weller
1-Channel supply unit, WT Series, Weller WT 1H, 150 W, 230 V
Unit Price (€ / pc.)
462.6006 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
1-Channel supply unit, WXR 3, Weller
Features
- Housing cover useable as storage
- Modern operating concept
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- Grafical backlit LC-Display
- High performance and functionality - many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
Technical specifications
Version | Versorgungseinheit | |
Power | 150 W | |
Number of outputs | 1 | |
min. operating temperature | 50 °C | |
max. operating temperature | 550 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |