WT 2020M (WT 2M/WMRP/WMRT) 230V F/G | Weller
2-Channel Soldering/desoldering station, Weller WT 2020M (WT 2M/WMRP/WMRT) 230V F/G, 150 W, 230 V

2-channel soldering/desoldering station, WT 2020M (WT 2M/WMRP/WMRT) 230V F/G, Weller
Weller WT2020M is the latest 2-channel soldering station that offers an industry-leading solution for the series of soldering stations.
The Weller soldering station is versatile and compatible with a wide range of tips and accessories.
The WT2020M soldering station offers you high power of 150 W and is backwards compatible with micro soldering tip insert tools.
The WMRP micro soldering iron/pen and the WMRT micro desoldering tweezers are included with the WT2020M soldering station.
Version | Löt-/Entlötstation | |
Power | 150 W | |
Number of outputs | 2 | |
min. operating temperature | 100 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |