WT 2022M | Weller
2-Channel soldering station kit, WT Series, Weller WT 2022M, 150 W, 230 V
Unit Price (€ / pc.)
1,124.55 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Soldering kit, WT 2022M, Weller
Discover the WT 2022M Soldering Station, a true workaholic boosting your workspace productivity. This isn’t just a tool-it's your ultimate partner for excellence. With extremely fast heat-up and recovery times, it handles everything from small components to large applications effortlessly. No more juggling tools or compromising performance. Enjoy the best value without sacrificing quality, gaining the flexibility and productivity to simplify your tasks and achieve more. Choose worry-free precision. Choose unstoppable productivity.
Features
- Set for micro and nano/pico soldering applications for the simultaneous operation of two soldering irons
- It is a compact, dual-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from nano to larger micro applications
- It offers exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs
- Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance
- Connect 10+ different soldering tools to one WT1M soldering station, showcasing unmatched flexibility
Scope of delivery
- WT12M Supply unit, 230 V
- WTMP MS Soldering iron, 40 W, 12 V
- RTM 013 S MS Micro soldering tip
- WTPP MS Nano/Pico soldering iron, 40 W, 12 V
- RTP 004 S MS Nano/Pico soldering tip
- 2x WSR 205 Safety rest with Stop & Go function
Technical specifications
Number of outputs | 2 | |
Version | Lötstation | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 550 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |