WT 2M 150W 230V F/G | Weller
2-Channel supply unit, WT Series, Weller WT 2M 150W 230V F/G, 150 W, 230 V
Unit Price (€ / pc.)
545.4603 € *
Available: 2 pcs.
Leadtime: 1 Week **
2-channel supply unit, WT 2M 150W 230V F/G, Weller
High flexibility for versatile soldering applications.
2 2 tools can be operated simultaneously on the multifunctional 2-channel WT 2M soldering station. The well-known original Weller soldering tools with active and passive heating element technology are compatible with the new WT 2M soldering station and offer almost 1000 soldering iron and tip combinations.
High performance. Easy handling. Long service life.
Technical specifications
Version | Versorgungseinheit | |
Power | 150 W | |
Number of outputs | 2 | |
min. operating temperature | 50 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |