WTSF 80 | Weller

Soldering station with solder feeder, FLOWINSMART Series, Weller WTSF 80, 86 W, 24 VAC

Order No.: 09L6090
EAN: 4003019437412
MPN:
WTSF 80
T0051390699
Series: FLOWINSMART
Weller
WTSF 80 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,491.07 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,491.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,491.07 €

Solder feed systems, type Weller WTSF 80 FlowinSmart

For effective single-handed soldering in maximum quality, precisely adjustable solder feed by adding the solder quantity that can be set on the unit, different pulse & timer mode for consistent and repetitive results, for efficient working, e.g. on PCBs, cable harnesses, connectors or switches.

Solder diameter: 0.5 - 1.0 mm

Feed: 1.0 to 27.5 mm/s

Solder roll weight: max. 1.0 kg

Voltage: 24 VAC

Power: 86 W

Weight: approx. 1.0 kg

Temperature range: 100 to 450 °C (200 to 850 °F)

Heating time: approx. 10 s

Suitable connections: WD 1, WD 1M, WS 81, WSD 81, WSD 81i, WSD 121, WR 2, WR 3M

Suitable tip family: LT

Note: can only be operated with Weller soldering stations.

Technical specifications
Version soldering station with solder feeder
ESD protection Yes
Power 86 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 24 VAC
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes