WX 1 (230V) F/G | Weller

1-Channel supply unit, WX Series, Weller WX 1 (230V) F/G, 200 W, 230 V

Order No.: 09L6021
EAN: 4099891388430
MPN:
WX 1 (230V) F/G
T0053417399N
Series: WX
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
737.80 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
737.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
737.80 €

1-Channel supply unit, WX 1 (230V) F/G, WELLER

For operation of the intelligent soldering tools of the WX series, automatic tool detection (setpoint values stored in the soldering tool), USB interface, robust touchscreen, multilingual user menu, operation by means of click turn wheel and sensor keys, parameterization and logging via USB stick; Performance: 200 W. Variable temperature range: +50 to +450 °C or+ 550 °C (tool dependent). Line voltage: 230 V/50 Hz.

Type: T0053417699, WX 1 supply unit

Technical specifications
Number of outputs 1
Version supply unit
ESD protection Yes
Power 200 W
max. operating temperature 550 °C
min. operating temperature 50 °C
Voltage 230 V
Connector type F plug
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes