WX 2010 | Weller
2-Channel soldering station, WX Series, Weller WX 2010, 55 W, 230 V
WX 2012 MICRO MS Soldering Station Set for standard and micro soldering applications , T0053422670, Weller
Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. Weller offers a wide range of RT MS tips to solder components with the size from M to L. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station.
Ordering information
- 2 Channel Soldering Power Unit WX2, 200 W (255W)
- Intelligent Micro Soldering Iron WXMP MS 12V, max. 55W
- Micro Soldering Tip RTM013MS
- Safety Rest WSR 200
Version | Lötstation | |
Power | 55 W | |
Number of outputs | 2 | |
min. operating temperature | 50 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-F Stecker | |
Voltage | 230 V |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
SVHC free | Yes |