WX 2011 | Weller

2-Channel soldering station, WX Series, Weller WX 2011, 40 W, 230 V

Order No.: 09L7110
EAN: 4003019444458
MPN:
WX 2011
T0053422671
Series: WX
WX 2011 Weller Soldering Stations Image 1
WX 2011 Weller Soldering Stations Image 2
WX 2011 Weller Soldering Stations Image 3
WX 2011 Weller Soldering Stations Image 4
WX 2011 Weller Soldering Stations Image 5
Image may differ
Unit Price (€ / pc.)
1,074.9389 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,074.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,074.9389 €

WX 2011 PICO MS Soldering Station Set for high precision applications , T0053422671, Weller

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. Weller offers a wide range of RT MS tips to solder components with the size from XS to S. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station.

Ordering information

  • 2 Channel Soldering Power Unit WX2, 200 W (255W)
  • Intelligent PIco Soldering Iron WXPP MS 12V, 40W
  • Pico Soldering Tip RTP004SMS
  • Solder Wire SAC M1, 0,2 mm, 10g, 52 m
Technical specifications
Version Lötstation
Power 40 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker, Typ-G Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
SVHC free Yes