WX 2012 | Weller

2-Channel soldering station, WX Series, Weller WX 2012, 150 W, 230 V

Order No.: 09L7112
EAN: 4003019444465
MPN:
WX 2012
T0053422672
Series: WX
WX 2012 Weller Soldering Stations Image 1
WX 2012 Weller Soldering Stations Image 2
WX 2012 Weller Soldering Stations Image 3
WX 2012 Weller Soldering Stations Image 4
Image may differ
Unit Price (€ / pc.)
1,019.5682 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,019.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,019.5682 €

WX 2012 ULTRA MS Soldering Station Set for heavy duty soldering applications and largest components, T0053422672, Weller

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller’s RT MS soldering tips. Weller offers a wide range of RT MS tips to solder components with the size from XL to XXL. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station.

Ordering information

  • 2 Channel Soldering Power Unit WX2, 200 W (255W)
  • Intelligent Ultra Soldering Iron WXUP MS 24V, 150W
  • Micro Soldering Tip RTU032SMS
  • Safety Rest WSR 200
Technical specifications
Filter Property Value
Version soldering station
Power 150 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector type F plug
Voltage 230 V
Logistics
Property Value
Customs tariff number 85151100
Country of origin MX
Compliance
Property Value
SVHC free Yes
RoHS conform Yes