WX 2020 | Weller
2-Channel soldering station, WX Series, Weller WX 2020, 200 W, 230 V
2-Channel soldering station, WX 2020, WELLER
The WX family is extended with a new WXD 2 soldering/desoldering station and the new WXDP 120 desoldering iron. New and versatile soldering / desoldering station for professional repair work on electronic assemblies of the latest technology in industrial manufacturing technology, as well as in the repair and laboratory area. As with all WX tools, the desoldering parameters can be easily programmed and stored in the tool. The power sharing allows the individual and flexible selection of WX tools for each application area, up to max. 255 W power. The WXDP 120 sets new standards for high-performance soldering and desoldering with a heat-up time of only 35 seconds.
Features
- For simultaneous operation of 2 soldering devices (120 W) or 1 soldering device (200 W)
- Short heating time
- With robust touch screen
- Graphic LC display
- Multilingual menu navigation
- Operation with rotary click wheel and 6 sensor keys
- ESD safe
- USB interface and tool recognition
Ordering information
- Supply unit, desoldering and soldering iron with safety rest
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 200 W | |
| Number of outputs | 2 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |