WX 2021 | Weller

2-Channel Soldering/desoldering station, WX Series, Weller WX 2021, 200 W, 230 V

Order No.: 09L6010
EAN: 4003019425457
MPN:
WX 2021
T0053422399N
Series: WX
WX 2021 Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,503.5174 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
1,503.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,503.5174 €

Soldering station, WX 2021, WELLER

World's most powerful 2-channel soldering station with 240 W total power (dual) and 200 W as single station. Ideally suited for, RF technology, LED technology,solar applications, tapping & bussing flat ribbon conductors, as well as aluminum circuit boards.

Features

  • For simultaneous operation of 2 soldering units (120 W) or 1 soldering unit (200 W)
  • Short heat-up time, with robust touch screen, graphic LC display
  • Multilingual menu navigation
  • Operation with rotary click wheel and 6 sensor keys
  • USB interface and tool recognition
Technical specifications
Version Löt-/Entlötstation
Power 200 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes