WXD 2 230V F/G | Weller

2-Channel supply unit, WXD Series, Weller WXD 2 230V F/G, 255 W, 230 V

Order No.: 09L6587
EAN: 4003019427840
MPN:
WXD 2 230V F/G
T0053426399N
Series: WXD
WXD 2 230V F/G Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,058.8977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,058.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,058.8977 €

Soldering Station, WXD 2 230V F/G, Weller

2-Channel Power Unit, 200 W (255 W)

FEATURES

  • Patented, ESD safe glass display. Simple and fast setting of soldering parameter
  • Desoldering iron with stand-by mode
  • Cost effective because only one station is needed
  • Less rework by optimal use of tools and the correct working temperature. Reduction of running costs by longer tip lifetime

Technical Data

  • Dimensions L x W x H (mm): 174 x 154 x 135
  • Vacuum: max. 55 kPa (8psi)
  • Fuse: T2 A
  • Air consumption l/min: 35
  • Channels: 2
  • ESD-safe: Yes
Technical specifications
Version Versorgungseinheit
Power 255 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes