WXD 2010 220V ROK C | Weller

Desoldering station, WXD Series, Weller WXD 2010 220V ROK C, 255 W

Order No.: 03L1520
EAN: 4099891387518
MPN:
WXD 2010 220V ROK C
T0053428799N
Series: WXD
WXD 2010 220V ROK C Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,533.91 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,533.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,533.91 €
Technical specifications
Ausführung Entlötstation
ESD-Schutz Yes
Leistung 255 W
max. Temperatur 550 °C
min. Temperatur 50 °C
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes