WXD 2010 230V F/G | Weller

2-Channel desoldering station, WXD Series, Weller WXD 2010 230V F/G, 255 W, 230 V

Order No.: 09L6592
EAN: 4003019427857
MPN:
WXD 2010 230V F/G
T0053428399N
Series: WXD
WXD 2010 230V F/G Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,600.6452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,600.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,600.6452 €

2-Channel desoldering station, WXD 2010 230V F/G, Weller

ESD-proof, for professional repairs in production technology and in the laboratory, for simultaneous operation of two 2 soldering tools or 1 desoldering tool and 1 soldering tool. Short heating time, robust touch screen, graphic LCD, multilingual menu control, operation with turn-click wheel, USB port and tool identification. The soldering/desoldering parameters can be programmed and saved on all WX tools. Temperature range: +50 to +550 °C. Power: max. 255 W. Temperature tolerance: ±9.0 °C. input compressed air pressure: 400 to 600 kPA (oil-free, dry compressed air), external compressed air required. Air consumption: 35 l/min. Dimensions: 170 x 151 x 130 mm, supplied with supply unit WXD 2, desoldering iron WXDP 120, safety rack WDH 70 with brass wool.

Type: T0053428699, soldering/desoldering station WXD 2010 Set

Technical specifications
Version Entlötstation
Power 255 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 550 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes