WXD 2020 230V F/G | Weller

2-Channel Soldering/desoldering station, WXD Series, Weller WXD 2020 230V F/G, 255 W, 230 V

Order No.: 09L6594
EAN: 4099891388522
MPN:
WXD 2020 230V F/G
T0053429399N
Series: WXD
WXD 2020 230V F/G Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,822.3184 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,822.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,822.3184 €

2-channel soldering/desoldering station, WXD 2020 230V F/G, WELLER

ESD-proof, for professional repairs in production technology and in the laboratory, for simultaneous operation of two 2 soldering tools or 1 desoldering tool and 1 soldering tool. Short heating time, robust touch screen, graphic LCD, multilingual menu control, operation with turn-click wheel, USB port and tool identification. The soldering/desoldering parameters can be programmed and saved on all WX tools. Temperature range: +50 to +550 °C. Power: max. 255 W. Temperature tolerance: ±9.0 °C. input compressed air pressure: 400 to 600 kPA (oil-free, dry compressed air), external compressed air required. Air consumption: 35 l/min. Dimensions: 170 x 151 x 130 mm

Type: T0053429699, soldering/desoldering station WXD 2020 Set

Technical specifications
Version Löt-/Entlötstation
Power 255 W
Number of outputs 2
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-F Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes