WXR 3030 (WXHAP200/WXDP120/WXP65) 230V | Weller

3-Channel rework station, WXR Series, Weller WXR 3030 (WXHAP200/WXDP120/WXP65) 230V, 420 W, 230 V

Order No.: 09L6696
EAN: 4003019435807
MPN:
WXR 3030 (WXHAP200/WXDP120/WXP65) 230V
T0053501699N
Series: WXR
WXR 3030 (WXHAP200/WXDP120/WXP65) 230V Weller Soldering Stations
Image may differ
Unit Price (€ / pc.)
3,914.3979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,914.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,914.3979 €

3-Channel rework station, WXR 3030 (WXHAP200/WXDP120/WXP65) 230V, WELLER

Consisting of the supply unit WRX 3, hot-air pencil WXHAP 200 (200 W), desoldering iron WXDP 120 (120 W) and soldering iron WXP 65 (65 W) with power response heating element technology.

Technical specifications
Version Rework-Station
Power 420 W
Number of outputs 3
min. operating temperature 100 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-A Stecker
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes