WXSMART ULTRA SET 230V F/G | Weller

Soldering station kit, WXSMART Series, Weller WXSMART ULTRA SET 230V F/G, 230 V

Order No.: 11L1307
EAN: 4003019448098
MPN:
WXSMART ULTRA SET 230V F/G
T0053455699
Series: WXSMART
WXSMART ULTRA SET 230V F/G Weller Soldering Stations Image 1
WXSMART ULTRA SET 230V F/G Weller Soldering Stations Image 2
Image may differ
Unit Price (€ / pc.)
1,343.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,343.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,343.51 €

Soldering station, WXSMART ULTRA SET 230V F/G, Weller

Managing your entire soldering process from tip to station has never been easier or more productive than with the first handheld combination soldering platform, WXsmart. With patented Total Process Control (TPC), WXsmart offers maximum connectivity and traceability with the highest quality. The platform offers full compliance with all IoT standards. It is the first hand soldering station with cybersecurity to prevent costly downtime. As the most connected, monitored and secured hand soldering solution in the world, WXsmart represents the future of soldering!

The combination soldering station for every soldering task and challenge: The solution for all application requirements, whether pico-, micro-, high-performance soldering or soldering with tweezers, from component size 0402 to 1612 and beyond. Easily expandable to a full rework station with the WXAir rework module. The station has 300 W, 2 soldering channels, 1 air and 1 vacuum channel. A total of 16 tools can be connected to the WXsmart.

Ordering information

  • 2-channel power supply unit, 300 W
  • WXUPS MS 150 W soldering iron, 24 V, (handpiece without soldering tip) for RTUS MS
  • Soldering tip holder
  • RTUS Ultra soldering tip, conical Ø 0.4 mm
  • 2-in-1 safety tray with brass wool and cleaning sponge
Technical specifications
Version Lötstation
ESD protection Yes
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 V
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes