WXSMART | Weller
2-Channel supply unit, WXSMART Series, Weller WXSMART, 300 W, 230 V
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering station, T0053451699, Weller
2-Channel High-Power Station with a performance up to 300 W including desoldering and hot air tool support.
The large patented, color glass 4.3-inch TFT touchscreen is the only screen in the hand soldering market that is truly ESD-safe and heat resistant. The screen is optimized for the navigation with ESD safe gloves, and hot soldering irons will not damage the touchscreen. Colors and clear parameter setting designs are visible from every angle.
Features
- All connectivity interface embedded
- Full traceability of soldering process
- Protection against cyber attacks
- Full process and tool control through 1 device
- Highly intuitive user interface (UI)
- Superior visibility with a large, colored heat-resistant ESD-safe glass touchscreen
Technical specifications
Number of outputs | 2 | |
Version | Versorgungseinheit | |
ESD protection | Yes | |
Power | 300 W | |
Voltage | 230 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |