4ETS-1 | Weller
Soldering tip, conical, Ø 6.8 mm, (T x L) 0.4 x 43.5 mm, 4ETS-1
Order No.: 03L0307
EAN: 4099891390143
MPN:
4ETS-1
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, conical, Ø 6.8 mm, (T x L) 0.3 x 43.5 mm, ET SL
Order No.: 09L5629
Manufacturer: Weller
per pc. 7.3899 € *
Soldering tip, 4ETS-1, Weller
Weller ETS 0.4 mm Straight conicale hoof soldering iron point
Technical specifications
Version | Lötspitze | |
Thickness | 0.4 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 43.5 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |