60 01 01 | Weller
Soldering tip, needle shape, (T) 1 mm, 60 01 01
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
5 pcs.
16.8742 €
10 pcs.
16.0174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0051644399, soldering tip, 60-01-01, needle, Ø 1.0 mm, for WP 60K
Technical specifications
Version | Lötspitze | |
Thickness | 1 mm | |
Suitable for | WP 60K | |
Peak type | Nadelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |