60 01 02 | Weller

Soldering tip, chisel shaped, (W) 2.4 mm, 60 01 02

Order No.: 08L7812
EAN: 4099891398538
MPN:
60 01 02
T0051644499
Series: 60
60 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
60 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
60 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
5 pcs.
16.8742 €
10 pcs.
16.0174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0051644499, soldering tip, 60-01-02, chisel, 2.4 mm, for WP 60K

Technical specifications
Version Lötspitze
Width 2.4 mm
Suitable for WP 60K
Peak type Meißelform
Logistics
Country of origin JP
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes