60-01-05 | Weller
Soldering tip, needle shape, (T) 0.1 mm, 60-01-05
Unit Price (€ / pc.)
19.278 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.278 €
5 pcs.
18.326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0051613499, Weller
Soldering tip Needle shape
Technical specifications
Version | Lötspitze | |
Thickness | 0.1 mm | |
Suitable for | WP 60K | |
Peak type | Nadelform |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |