60 01 52 | Weller

Hot air nozzle, Ø 4.7 mm, 60 01 52

Order No.: 03L1262
EAN: 4099891390730
MPN:
60 01 52
T0051644799
Series: 60
60 01 52 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
60 01 52 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
60 01 52 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
5 pcs.
19.2304 €
10 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot air nozzle, 60 01 52, Weller

Hot air nozzle Ø 4,7 mm

Technical specifications
Version Heißluftdüse
diameter 4.7 mm
Suitable for WP 60K
Logistics
Country of origin JP
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes