70 01 04 | Weller

Soldering tip, round shape, (T) 3 mm, 70 01 04

Order No.: 03L1205
EAN: 4099891390655
MPN:
70 01 04
T0051612399
Series: 70
70 01 04 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
70 01 04 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
70 01 04 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
17.0646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0051612399, Weller

Soldering tip Round shape bevelled Ø 3,0 mm

Technical specifications
Ausführung Lötspitze
Dicke 3 mm
Geeignet für Pyropen, Pyropen Piezo
Spitzentyp Rundform
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes